SICK Female D-Sub to Male RJ45 Cable, 3 m, 60525 Series
- RS Stock No.:
- 286-9958
- Mfr. Part No.:
- 6052576
- Brand:
- SICK
Subtotal (1 unit)*
$71.37
(exc. GST)
$78.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.37 |
*price indicative
- RS Stock No.:
- 286-9958
- Mfr. Part No.:
- 6052576
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Connector Type A | D-Sub | |
| Product Type | Cable | |
| Connector Type B | RJ45 | |
| Number of Contacts A | 9 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Cable Length | 3m | |
| Voltage | 5V | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | 60525 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Connector Type A D-Sub | ||
Product Type Cable | ||
Connector Type B RJ45 | ||
Number of Contacts A 9 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Cable Length 3m | ||
Voltage 5V | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series 60525 | ||
- COO (Country of Origin):
- CN
Overview
The Connection cables feature a female connector with a D Sub, 9 pin, straight at head A and a male connector with an RJ45 at head B. The cable, extending up to 3 meters, is coiled for flexibility and efficient cable management.
Designed for RS-232 TTL signal transmission, these cables serve the purpose of providing a 5 V external voltage supply, with an additional option for host voltage supply available on pin 9. Specifically identified as the Honeywell CBL-020-300-C00.
At a glance
-
Your Benefit
Applications
- RS Stock No. 2869979
- Mfr. Part No. 6081869
Each
$124.28
- RS Stock No. 2869964
- Mfr. Part No. 6064034
Each
$138.10
- RS Stock No. 2869942
- Mfr. Part No. 6039158
Each
$112.38
- RS Stock No. 2869950
- Mfr. Part No. 6045232
Each
$141.24
Related links
- SICK Female D-Sub to Male RJ45 Cable 60818 Series
- SICK Female D-Sub to Male RJ45 Cable 60640 Series
- SICK Female D-Sub to Male RJ45 Cable 60818 Series
- SICK Female 9 way D-Sub 9-Pin to Male RJ45 Connector Cable, 3 m
- SICK Male USB Type A to Male RJ45 Cable 60452 Series
- SICK Male USB Type A to Male RJ45 Cable 60391 Series
- SICK Male 8 way M12 Straight Connector Cable, 3 m
- SICK Male 4 way M12 3 m











