SICK Male USB Type A to Male RJ45 Cable, 3 m, 60391 Series
- RS Stock No.:
- 286-9942
- Mfr. Part No.:
- 6039158
- Brand:
- SICK
Subtotal (1 unit)*
$112.38
(exc. GST)
$123.62
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $112.38 |
*price indicative
- RS Stock No.:
- 286-9942
- Mfr. Part No.:
- 6039158
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Connector Type A | USB Type A | |
| Product Type | Cable | |
| Connector Type B | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | 60391 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Connector Type A USB Type A | ||
Product Type Cable | ||
Connector Type B RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series 60391 | ||
- COO (Country of Origin):
- TW
Overview
The Connection cables are equipped with a male connector featuring USB-A as head A and a male connector with RJ45 as head B.
The cable is coiled and extends up to 3 meters. The cables are designed for USB signal transmission. It is used for keyboard connections or USB Com Port Emulation.
At a glance
-
Your Benefit
Applications
Related links
- SICK Male USB Type A to Male RJ45 Cable 60452 Series
- SICK Male USB Type A to Male Mini USB Type A Connector Cable, 3 m
- SICK Male USB Type A to Male RJ45 Cable 60818 Series
- SICK Male 8 way M12 Straight Connector Cable, 3 m
- SICK Male 4 way M12 3 m
- SICK Female D-Sub to Male RJ45 Cable 60818 Series
- SICK Female D-Sub to Male RJ45 Cable 60525 Series
- SICK Female D-Sub to Male RJ45 Cable 60640 Series