SICK Male D-Sub Cable, 1.1 m, 20983 Series

Subtotal (1 unit)*

$205.81

(exc. GST)

$226.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.81

*price indicative

RS Stock No.:
286-9909
Mfr. Part No.:
2098351
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Cable

Connector Type A

D-Sub

Connector Gender A

Male

Number of Contacts A

15

Cable Length

1.1m

Jacket Colour

Black

Standards/Approvals

No

Series

20983

COO (Country of Origin):
HU

Overview


The Connecting Cables accessory family includes a specialized cable designed for direct encoder connection. This 1.1. meter cable features a male connector with a Micro D-Sub interface, offering 15 pins in an angled configuration at one end.

The other end is equipped with flying leads, allowing for versatile terminations. The cable is shielded, providing protection against electromagnetic interference, making it suitable for applications requiring a secure and direct connection to an encoder.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy