SICK Female D-Sub to Male RJ45 Cable, 3 m, 60818 Series

Subtotal (1 unit)*

$124.28

(exc. GST)

$136.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.28

*price indicative

RS Stock No.:
286-9979
Mfr. Part No.:
6081869
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Connector Type A

D-Sub

Product Type

Cable

Connector Type B

RJ45

Connector Gender A

Female

Number of Contacts A

9

Connector Gender B

Male

Cable Length

3m

Jacket Colour

Black

Standards/Approvals

No

Series

60818

COO (Country of Origin):
TW

Overview


The Connection cable is a coiled cable and serves as a medium for RS-232 signal transmission. It is designed with a Female D-Sub connector featuring 9 pins in a straight configuration at Head A and a Male RJ45 connector at Head B.

The cable specifying the requirement for voltage via pin 9 or an external power supply. Additionally, the cable has a description indicating that its length is 3.6 meter.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy