SICK Female D-Sub to Male RJ50 Cable, 2 m, 60818 Series
- RS Stock No.:
- 286-9978
- Mfr. Part No.:
- 6081865
- Brand:
- SICK
Subtotal (1 unit)*
$51.21
(exc. GST)
$56.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
- Plus 52 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.21 |
*price indicative
- RS Stock No.:
- 286-9978
- Mfr. Part No.:
- 6081865
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Cable | |
| Connector Type A | D-Sub | |
| Connector Type B | RJ50 | |
| Connector Gender A | Female | |
| Number of Contacts A | 9 | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | 60818 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Cable | ||
Connector Type A D-Sub | ||
Connector Type B RJ50 | ||
Connector Gender A Female | ||
Number of Contacts A 9 | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series 60818 | ||
- COO (Country of Origin):
- TW
SICK 60818 Series Cable, 2m Length, Black Jacket - 6081865
This cable connects equipment using a nine-contact D‑Sub Interface to devices with an RJ50 plug, providing a simple wired link for industrial sensor and automation systems. It is supplied with a black outer jacket and is intended for use where a D‑Sub termination must Interface directly with RJ50-equipped modules over a short fixed run.
Features and Benefits:
• 2 m length enables short-distance device interconnection • Female D‑Sub termination matches nine-contact panel sockets • Male RJ50 plug allows direct connection to RJ50 ports • Black jacket offers discreet cabling in panelwork • Nine contacts support multi-signal transmission
Applications
• Suitable for connecting sensor modules to control units with RJ50 ports • Ideal for short interconnects in automation racks and enclosures • Used with field wiring where D‑Sub sockets are present on equipment • Can be used for linking peripheral devices to RJ50-based I/O modules
What connector genders are provided for panel and device ends?
The cable terminates with a female D‑Sub at one end and a male RJ50 at the other to match socket and port types respectively.
How many conductors are available for signal routing?
There are nine contacts on the D‑Sub termination, allowing multiple signals or lines to be carried within the single cable.
What colour is the cable outer sheath and how does that affect installation?
The sheath is black, which aids concealment within industrial installations and simplifies Visual cable management.
Is the cable intended for long-distance runs or short links?
With a 2 m length it is intended for short-distance interconnects between nearby devices in control cabinets or on machinery.
Which industrial use cases does this cable address specifically?
It is intended for connecting sensors and I/O devices that require a D‑Sub to RJ50 Interface in automation and electronics installations.
Related links
- SICK Female D-Sub to Male RJ45 Cable 60818 Series
- SICK Male USB Type A to Male RJ45 Cable 60818 Series
- SICK Female D-Sub to Male RJ45 Cable 60525 Series
- SICK Female D-Sub to Male RJ45 Cable 60640 Series
- Phoenix Contact Female D-Sub to Male D-Sub Cable CABLE-D37SUB/B/B/HF/S Series
- SICK Female 15 way D-Sub 15-Pin to Male 15 way D-Sub Connector Cable, 2 m
- SICK Female 17 way M12 2 m
- SICK Female 4 way M8 2 m