SICK Female 9 way D-Sub 9-Pin to Male RJ45 Connector Cable, 3 m
- RS Stock No.:
- 285-9306
- Mfr. Part No.:
- 6039156
- Brand:
- SICK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-9306
- Mfr. Part No.:
- 6039156
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | Connection cable (male connector - female connector) | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | D-Sub 9-Pin | |
| Number of Contacts A | 9 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Standards/Approvals | RS-232 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series Connection cable (male connector - female connector) | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A D-Sub 9-Pin | ||
Number of Contacts A 9 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Standards/Approvals RS-232 | ||
- COO (Country of Origin):
- TW
Overview
Connection cable with male and female connector is unshielded.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 9 way D-Sub 9-Pin to Male 8 way M8 10 m
- SICK Female 9 way Straight to Male 8 way D-Sub 9-Pin Connector Cable, 500 mm
- SICK Female 8 way M12 to Male 9 way D-Sub 9-Pin Sensor Actuator Cable, 500 mm
- SICK Straight Female 9 way 9 Pin D-sub to Male RJ45 Connector & Cable, 1.8m
- Pepperl + Fuchs Female 9 way D-Sub 9-Pin to Male 1 way Straight Interface Converter Cable, 3 m
- SICK Female 12 way M23 500 mm
- SICK Female 4 way M8 2 m
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
