Phoenix Contact Female D-Sub 9-Pin to Male D-Sub Male Cable, 3 m PVC, CABLE-D 9SUB/B/S/300/KONFEK/S Series
- RS Stock No.:
- 254-4769
- Mfr. Part No.:
- 2302023
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$76.44
(exc. GST)
$84.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.44 |
*price indicative
- RS Stock No.:
- 254-4769
- Mfr. Part No.:
- 2302023
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 9-Pin | |
| Product Type | Cable | |
| Connector Type B | D-Sub Male | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Voltage | 30V ac | |
| Cable Length | 3m | |
| Jacket Colour | Grey | |
| Standards/Approvals | EAC | |
| Jacket Material | PVC | |
| Series | CABLE-D 9SUB/B/S/300/KONFEK/S | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 9-Pin | ||
Product Type Cable | ||
Connector Type B D-Sub Male | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Voltage 30V ac | ||
Cable Length 3m | ||
Jacket Colour Grey | ||
Standards/Approvals EAC | ||
Jacket Material PVC | ||
Series CABLE-D 9SUB/B/S/300/KONFEK/S | ||
- COO (Country of Origin):
- HU
Phoenix Contact CABLE-D 9SUB/B/S/300/KONFEK/S Series Cable, 2A Current Rating, 3m Length - 2302023
This cable provides a dependable connection between devices used in various automation and electronic applications. With a 9 Pin D-sub connector configuration, it facilitates efficient communication and data transfer. Its robust design and compliance with EAC standards meet essential quality criteria for performance in electrical environments.
Features & Benefits
• 9 Pin D-sub connectors ensure versatile compatibility with multiple devices
• Grey PVC outer sheath offers durability and increased resistance to wear
• Rated for 2A current, making it suitable for low-power applications
• Voltage rating of 30V ac fits various electrical setups
• Female to male configuration streamlines connection configurations
Applications
• Suitable for linking PCs to peripheral devices in electronics
• Ideal for data transmission in mechanical control systems
• Employed in instrumentation to improve signal clarity
What environments is this cable suitable for?
This cable is intended for use in electronic and automation settings, particularly where consistent data transfer is necessary.
How should the cable be maintained for optimal performance?
Regular inspections for wear and ensuring that connectors are clean and free of debris will help maintain signal integrity.
Is there a specific installation procedure?
Ensure the cable is connected securely to prevent loose connections, and refer to device specifications for correct integration.
What is the significance of the shielding?
The shielding provides insulation against electromagnetic interference, which enhances the clarity of the transmitted data.
Related links
- Phoenix Contact Female D-Sub 9-Pin to Male D-Sub Pin Strip Cable CABLE-D 9SUB/B/S/400/KONFEK/S
- Phoenix Contact Female D-Sub 9-Pin to Male DB9 Cable CABLE-D 9SUB/B/S Series
- Phoenix Contact Male D-Sub 15-Pin to Male D-Sub Serial Cable CABLE-D15SUB/S/S/300/KONFEK/S
- Phoenix Contact Male D-Sub 25-Pin to Male D-Sub Serial Cable CABLE-D25SUB/S/S/300/KONFEK/S
- Phoenix Contact Female D-Sub 9-Pin to Female DB9 Cable CABLE-D 9SUB/B/B Series
- Phoenix Contact Female D-Sub 25-Pin to Male DB25 Cable CABLE-D25SUB/B/S/ 50/KONFEK/S Series
- Phoenix Contact Female D-Sub 37-Pin to Male Serial Cable D37SUB/B/S/150/KONFEK/S Series
- Phoenix Contact Female D-Sub 9-Pin to Male DB9 Serial Cable D9SUB/B/S/200/KONFEK/S
