Phoenix Contact Female D-Sub 9-Pin to Male D-Sub Pin Strip Cable, 4 m Polyvinyl Chloride, CABLE-D 9SUB/B/S/400/KONFEK/S
- RS Stock No.:
- 254-4770
- Mfr. Part No.:
- 2302036
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$125.87
(exc. GST)
$138.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.87 |
*price indicative
- RS Stock No.:
- 254-4770
- Mfr. Part No.:
- 2302036
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 9-Pin | |
| Product Type | Cable | |
| Connector Type B | D-Sub Pin Strip | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Voltage | 30V ac | |
| Cable Length | 4m | |
| Jacket Colour | Grey | |
| Standards/Approvals | EAC | |
| Series | CABLE-D 9SUB/B/S/400/KONFEK/S | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 9-Pin | ||
Product Type Cable | ||
Connector Type B D-Sub Pin Strip | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Voltage 30V ac | ||
Cable Length 4m | ||
Jacket Colour Grey | ||
Standards/Approvals EAC | ||
Series CABLE-D 9SUB/B/S/400/KONFEK/S | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
Phoenix Contact CABLE-D 9SUB/B/S/400/KONFEK/S Series Cable, 2A Current Rating, 4m Length - 2302036
This cable is designed for efficient data transmission in automation and communication systems. With 9 Pin D-sub connectors, it enables connections between various devices, ensuring dependable performance in industrial settings. Its robust construction and shielding make it suitable for electrical, electronic, and mechanical applications.
Features & Benefits
• Female to male configuration simplifies device pairing
• Shielded design reduces interference, enhancing signal clarity
• Current rating of 2A ensures adequate power delivery
Applications
• Compatible with various electronic equipment
• Suitable for requiring dependable data transfer
What is the sheath material of this cable?
The outer sheath is made from durable PVC, offering flexibility and protection.
What is the maximum voltage this cable can handle?
This cable is rated for a maximum voltage of 30V, making it suitable for various low-voltage applications.
How does shielding affect performance?
The shielding reduces electromagnetic interference, ensuring clearer signals and improved data integrity during transmission.
Related links
- Phoenix Contact Female D-Sub 9-Pin to Male D-Sub Male Cable CABLE-D 9SUB/B/S/300/KONFEK/S
- Phoenix Contact Female D-Sub 9-Pin to Male DB9 Cable CABLE-D 9SUB/B/S Series
- Phoenix Contact Female D-Sub 15-Pin to Male D-Sub Pin Strip Cable, 500 mm Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin to Male D-Sub Pin Strip Cable
- Phoenix Contact Female D-Sub 9-Pin to Female DB9 Cable CABLE-D 9SUB/B/B Series
- Phoenix Contact Male D-Sub 15-Pin to Male D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Male D-Sub 9-Pin D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Female D-Sub 37-Pin to Male D-Sub Pin Strip Serial Cable
