Phoenix Contact Female D-Sub 25-Pin to Male DB25 Cable, 500 mm PVC, CABLE-D25SUB/B/S/ 50/KONFEK/S Series
- RS Stock No.:
- 803-7334
- Mfr. Part No.:
- 2302120
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$87.41
(exc. GST)
$96.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.41 |
*price indicative
- RS Stock No.:
- 803-7334
- Mfr. Part No.:
- 2302120
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 25-Pin | |
| Product Type | Cable | |
| Connector Type B | DB25 | |
| Connector Gender A | Female | |
| Number of Contacts A | 25 | |
| Connector Gender B | Male | |
| Number of Contacts B | 25 | |
| Voltage | 125V | |
| Cable Length | 500mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | cUL, EAC, CSA | |
| Jacket Material | PVC | |
| Series | CABLE-D25SUB/B/S/ 50/KONFEK/S | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 25-Pin | ||
Product Type Cable | ||
Connector Type B DB25 | ||
Connector Gender A Female | ||
Number of Contacts A 25 | ||
Connector Gender B Male | ||
Number of Contacts B 25 | ||
Voltage 125V | ||
Cable Length 500mm | ||
Jacket Colour Grey | ||
Standards/Approvals cUL, EAC, CSA | ||
Jacket Material PVC | ||
Series CABLE-D25SUB/B/S/ 50/KONFEK/S | ||
- COO (Country of Origin):
- HU
Phoenix Contact CABLE-D25SUB/B/S/ 50/KONFEK/S Series Cable, 0.5m Length, Gray Sheath Colour - 2302120
This cable facilitates connectivity between devices equipped with 25 pin D-sub connectors, making it suitable for various industrial uses. With its female to male connection, it effectively supports applications in automation, electronics, and mechanical systems where consistent communication is necessary. The combination of PVC material and shielding contributes to its durability and resistance against interference, emphasising its role in effective cabling solutions.
Features & Benefits
• 0.5m length allows for installation flexibility in multiple configurations
• 25 pin D-sub connector ensures stable device connections
• Female to male design meets a range of equipment requirements
• PVC outer sheath provides protection in challenging environments
• Shielded structure minimises signal interference during data transmission
• Grey sheath facilitates easy identification in complex wiring scenarios
Applications
• Connects automation systems to control panels
• Ideal for mechanical devices that require data communication
• Engaged in testing setups where robust connections are vital
• Utilised in electrical installations requiring space-efficient cabling
What type of devices can be connected using this cable?
It is compatible with devices featuring 25 pin D-sub interfaces, suitable for industrial automation and electronics.
How do I ensure proper installation of the cable?
Ensure that the connectors are securely attached to the respective devices, checking for alignment.
Can the cable withstand harsh industrial environments?
Yes, the PVC sheath offers protection against mechanical wear; however, specific environmental factors should be considered.
Related links
- Phoenix Contact Female D-Sub 25-Pin to Female DB25 Cable CABLE-D25SUB/B/B Series
- Phoenix Contact Female D-Sub 25-Pin to Female DB25 Cable CABLE-D25SUB/B/B Series
- Phoenix Contact Female D-Sub 37-Pin to Male Serial Cable D37SUB/B/S/150/KONFEK/S Series
- Phoenix Contact Female D-Sub 9-Pin to Male D-Sub Male Cable CABLE-D 9SUB/B/S/300/KONFEK/S
- Phoenix Contact Female D-Sub 9-Pin to Male D-Sub Pin Strip Cable CABLE-D 9SUB/B/S/400/KONFEK/S
- Phoenix Contact Female D-Sub 9-Pin to Male DB9 Serial Cable D9SUB/B/S/200/KONFEK/S
- Phoenix Contact Male D-Sub 15-Pin to Female Serial Cable D15SUB/B/S/150/KONFEK/S Series
- Phoenix Contact Male D-Sub 25-Pin to Male D-Sub Serial Cable CABLE-D25SUB/S/S/300/KONFEK/S
