Phoenix Contact Female D-Sub 9-Pin to Male DB9 Cable, 6 m Semi-Rigid Polyvinyl Chloride, CABLE-D 9SUB/B/S Series
- RS Stock No.:
- 209-8154
- Mfr. Part No.:
- 2302049
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$141.04
(exc. GST)
$155.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $141.04 | - |
| 5 + | $126.92 | 10% |
*price indicative
- RS Stock No.:
- 209-8154
- Mfr. Part No.:
- 2302049
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 9-Pin | |
| Product Type | Cable | |
| Connector Type B | DB9 | |
| Connector Gender A | Female | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Connector Gender B | Male | |
| Cable Length | 6m | |
| Voltage | 125V | |
| Jacket Colour | Grey | |
| Standards/Approvals | EAC, cUL, CSA | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Series | CABLE-D 9SUB/B/S | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 9-Pin | ||
Product Type Cable | ||
Connector Type B DB9 | ||
Connector Gender A Female | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Connector Gender B Male | ||
Cable Length 6m | ||
Voltage 125V | ||
Jacket Colour Grey | ||
Standards/Approvals EAC, cUL, CSA | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
Series CABLE-D 9SUB/B/S | ||
- COO (Country of Origin):
- DE
The Phoenix Contact assembled shielded round cable has 9 positions with 6 meters length.
Operating temperature range is from -40 °C to 70 °C
IP20 protection class
Pollution degree 2
Overvoltage category II
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Female D-Sub 9-Pin to Female DB9 Cable CABLE-D 9SUB/B/B Series
- Phoenix Contact Female D-Sub 9-Pin to Male D-Sub Male Cable CABLE-D 9SUB/B/S/300/KONFEK/S
- Phoenix Contact Female D-Sub 9-Pin to Male D-Sub Pin Strip Cable CABLE-D 9SUB/B/S/400/KONFEK/S
- Phoenix Contact Female D-Sub 9-Pin to Male DB9 Serial Cable D9SUB/B/S/200/KONFEK/S
- Phoenix Contact Male D-Sub 9-Pin Unterminated Cable 25/S, CABLE-D-9SUB/M/OE/0 Series
- Phoenix Contact Male D-Sub 9-Pin Unterminated Cable 25/S, CABLE-D-9SUB/M/OE/0 Series
- Phoenix Contact Female D-Sub 9-Pin to Female DB9 Serial Cable D9SUB Series
- Phoenix Contact Female D-Sub 9-Pin to Female Free End Cable CABLE-D- 9SUB/F/OE/0.25/S/6.0M
