Phoenix Contact Male D-Sub 15-Pin to Male D-Sub Serial Cable, 3 m PVC, CABLE-D15SUB/S/S/300/KONFEK/S Series
- RS Stock No.:
- 802-7854
- Mfr. Part No.:
- 2305622
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 unit)*
$106.15
(exc. GST)
$116.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.15 |
*price indicative
- RS Stock No.:
- 802-7854
- Mfr. Part No.:
- 2305622
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 15-Pin | |
| Connector Type B | D-Sub | |
| Number of Contacts A | 15 | |
| Connector Gender A | Male | |
| Number of Contacts B | 15 | |
| Connector Gender B | Male | |
| Voltage | 125V | |
| Cable Length | 3m | |
| Jacket Colour | Grey | |
| Standards/Approvals | EAC, cUL, CSA | |
| Series | CABLE-D15SUB/S/S/300/KONFEK/S | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 15-Pin | ||
Connector Type B D-Sub | ||
Number of Contacts A 15 | ||
Connector Gender A Male | ||
Number of Contacts B 15 | ||
Connector Gender B Male | ||
Voltage 125V | ||
Cable Length 3m | ||
Jacket Colour Grey | ||
Standards/Approvals EAC, cUL, CSA | ||
Series CABLE-D15SUB/S/S/300/KONFEK/S | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- DE
Phoenix Contact D Sub Cables
Varioface system cable with D Sub connectors and pin strips. These pre assembled and shielded cables can be used in zones with interference. They also offer an easy to use and quick method of connection.
Up to 2a current transmission
9, 15 and 25 pin options
Individual wire marking on open ended versions
UNC 4-40 screws on connector
1:1 connection
Shielded connection
Related links
- Phoenix Contact Male D-Sub 25-Pin to Male D-Sub Serial Cable CABLE-D25SUB/S/S/300/KONFEK/S
- Phoenix Contact Male D-Sub 15-Pin to Male DB15 Cable CABLE-D15SUB/S/S Series
- Phoenix Contact Female D-Sub 9-Pin to Male D-Sub Male Cable CABLE-D 9SUB/B/S/300/KONFEK/S
- Phoenix Contact Male D-Sub 15-Pin to Female Serial Cable D15SUB/B/S/150/KONFEK/S Series
- Phoenix Contact Male D-Sub 15-Pin Unterminated Serial Cable D15SUB Series
- Phoenix Contact Female D-Sub 37-Pin to Male Serial Cable D37SUB/B/S/150/KONFEK/S Series
- Phoenix Contact Male D-Sub 50-Pin to Male DB50 Cable CABLE-D50SUB/S/S/100/KONFEK/S Series
- Phoenix Contact Female D-Sub 9-Pin to Male DB9 Serial Cable D9SUB/B/S/200/KONFEK/S
