Phoenix Contact Female D-Sub 37-Pin to Male Serial Cable, 500 mm PVC, D37SUB/B/S/150/KONFEK/S Series

Subtotal (1 unit)*

$123.31

(exc. GST)

$135.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.31

*price indicative

RS Stock No.:
803-7356
Mfr. Part No.:
2302191
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Serial Cable

Connector Type A

D-Sub 37-Pin

Connector Gender A

Female

Connector Gender B

Male

Cable Length

500mm

Voltage

60V dc

Jacket Colour

Grey

Standards/Approvals

cULus, UL, CSA

Series

D37SUB/B/S/150/KONFEK/S

Jacket Material

PVC

COO (Country of Origin):
HU

Phoenix Contact Serial Cable, Female-To-Male Connectors, 500mm Length - D37SUB/B/S/150/KONFEK/S - 2302191


Transfer information between your sensors and industrial equipment using this serial cable from Phoenix Contact. It has a tinned-copper braided shield to protect it, and nearby devices, from electromagnetic interference and crosstalk. This means you achieve secure and dependable data transmission. A surge voltage rating of 1.2kV means the cable can handle sudden voltage spikes, which improves circuit safety. With a 24AWG wire size, it can be seamlessly integrated into systems where space is at a premium.

This component has 37 pins on both the male and female ends, for easy compatibility. A low weight of 198.2g makes it easy to handle during installation and ensures it won't strain your setup. As it has a current rating of 2A, this is an energy-efficient choice for use in low-voltage applications.

• Wide operating temperature range between -40°C and +70°C for use in challenging environments

• Operating altitude of up to 2000m for use in elevated settings

• Length of 500mm for compact setups and no cable clutter

• Over 200 insertion and withdrawal cycles for longevity

DSUB Shielded Round Cable Sets


Range of shielded round cable sets designed for use within industrial controllers with various DSUB connections

15 - 50 way options both in Male & Female available

Various lengths supplied

Tinned copper braided shielding

Phoenix Contact PLC Accessories


Standards

IEC 60332-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy