Phoenix Contact Female D-Sub 9-Pin to Male DB9 Serial Cable, 2 m Semi-Rigid Polyvinyl Chloride, D9SUB/B/S/200/KONFEK/S

This image is representative of the product range

Subtotal (1 unit)*

$94.38

(exc. GST)

$103.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.38

*price indicative

RS Stock No.:
803-7328
Mfr. Part No.:
2302010
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub 9-Pin

Product Type

Serial Cable

Connector Type B

DB9

Number of Contacts A

9

Connector Gender A

Female

Connector Gender B

Male

Number of Contacts B

9

Voltage

125V

Cable Length

2m

Jacket Colour

Grey

Standards/Approvals

CSA, EAC, cUL

Series

D9SUB/B/S/200/KONFEK/S

Jacket Material

Semi-Rigid Polyvinyl Chloride

COO (Country of Origin):
HU

Phoenix Contact D Sub Cables


Varioface system cable with D Sub connectors and pin strips. These pre assembled and shielded cables can be used in zones with interference. They also offer an easy to use and quick method of connection.

Up to 2a current transmission

9, 15 and 25 pin options

Individual wire marking on open ended versions

UNC 4-40 screws on connector

1:1 connection

Shielded connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy