Phoenix Contact Male D-Sub 50-Pin to Male DB50 Cable, 1 m PVC, CABLE-D50SUB/S/S/100/KONFEK/S Series

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$212.27

(exc. GST)

$233.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$212.27-
5 +$191.0210%

*price indicative

RS Stock No.:
209-8163
Mfr. Part No.:
2305693
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub 50-Pin

Product Type

Cable

Connector Type B

DB50

Number of Contacts A

50

Connector Gender A

Male

Number of Contacts B

50

Connector Gender B

Male

Voltage

30V ac

Cable Length

1m

Jacket Colour

Grey

Standards/Approvals

cUL, EAC, CSA

Series

CABLE-D50SUB/S/S/100/KONFEK/S

Jacket Material

PVC

COO (Country of Origin):
DE

Phoenix Contact CABLE-D50SUB/S/S/100/KONFEK/S Series Cable, 1m Length, 2A Current Rating - 2305693


This assembled shielded round cable features dual 50 Pin D-sub connections and has a length of 1m, ensuring dependable performance in various industrial applications. It is specifically designed for high-frequency signal transmission and complies with rigorous electrical and environmental standards.

Features & Benefits


• 50 Pin D-sub connectors provide broad compatibility

• Shielded design minimises signal interference

• Rated for 2A current capacity, accommodating various applications

• PVC outer sheath offers increased durability and protection

• Supports operating voltage up to 30V ac for versatile use

• Available in grey, suitable for industrial settings

Applications


• Connects devices in automation systems

• Suitable for use within electrical control cabinets

• Interfaces with measurement equipment

• Facilitates data transfer in industrial PCs

• Used in robotics for effective communication

Can it withstand harsh environmental conditions?


Yes, it functions effectively in temperatures ranging from -40°C to 70°C.

Will it support high-frequency data transmission?


Yes, the shielded design enhances signal integrity for high frequencies.

Is it suitable for flexible installations?


Yes, it is rated for flexibility in various operational setups.

Can this cable be used in outdoor applications?


It is recommended for indoor use due to its IP20 protection rating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy