Phoenix Contact Male D-Sub Cable, 500 mm PVC, CABLE-D50SUB Series
- RS Stock No.:
- 170-636
- Mfr. Part No.:
- 2926645
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-636
- Mfr. Part No.:
- 2926645
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub | |
| Product Type | Cable | |
| Number of Contacts A | 50 | |
| Connector Gender A | Male | |
| Number of Contacts B | 50 | |
| Cable Length | 500mm | |
| Standards/Approvals | RoHS compliant | |
| Series | CABLE-D50SUB | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub | ||
Product Type Cable | ||
Number of Contacts A 50 | ||
Connector Gender A Male | ||
Number of Contacts B 50 | ||
Cable Length 500mm | ||
Standards/Approvals RoHS compliant | ||
Series CABLE-D50SUB | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Assembled shielded round cable features single wires with marked and fitted ferrules, as well as a braided shield routed to a separate cable end. The cable length is 0.5m, and it has a 50 positions D-SUB pin strip connection. With a temperature range of -40°C to 70°C for fixed installations and -10°C to 70°C for flexible installations, this cable is suitable for a wide range of environments. It meets IP20 degree of protection and can withstand occasional splashes of oil.
Flame resistance
Resistance to oil
5000 maximum bending cycles
Related links
- Phoenix Contact Male D-Sub Cable CABLE-D50SUB Series
- Phoenix Contact Female D-Sub to Female D-Sub Cable CABLE-D50SUB Series
- Phoenix Contact Female D-Sub to Female D-Sub Cable CABLE-D50SUB Series
- Phoenix Contact Female D-Sub to Female D-Sub Cable CABLE-D50SUB Series
- Phoenix Contact Female IDC to Female D-Sub Cable CABLE-D50SUB Series
- Phoenix Contact Female D-Sub 25-Pin to Male DB25 Cable CABLE-D25SUB/B/S/ 50/KONFEK/S Series
- Phoenix Contact Male D-Sub 9-Pin to Male Free End Cable CABLE-D- 9SUB/M/OE/0.25/S/0.5M Series
- Phoenix Contact Male D-Sub 50-Pin to Male DB50 Cable CABLE-D50SUB/S/S/100/KONFEK/S Series
