Phoenix Contact Male D-Sub 15-Pin to Female Serial Cable, 1.5 m Polyvinyl Chloride, D15SUB/B/S/150/KONFEK/S Series
- RS Stock No.:
- 857-6280
- Distrelec Article No.:
- 304-23-191
- Mfr. Part No.:
- 2302078
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$77.63
(exc. GST)
$85.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.63 |
*price indicative
- RS Stock No.:
- 857-6280
- Distrelec Article No.:
- 304-23-191
- Mfr. Part No.:
- 2302078
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 15-Pin | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Voltage | 60V dc | |
| Cable Length | 1.5m | |
| Jacket Colour | Grey | |
| Standards/Approvals | CSA, UL, cULus | |
| Jacket Material | Polyvinyl Chloride | |
| Series | D15SUB/B/S/150/KONFEK/S | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 15-Pin | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Voltage 60V dc | ||
Cable Length 1.5m | ||
Jacket Colour Grey | ||
Standards/Approvals CSA, UL, cULus | ||
Jacket Material Polyvinyl Chloride | ||
Series D15SUB/B/S/150/KONFEK/S | ||
- COO (Country of Origin):
- DE
Phoenix Contact Serial Cable, Male-To-Female Connector, 1.5m Cable Length - D15SUB/B/S/150/KONFEK/S - 2302078
Need a fast way to make a link and transfer data between your sensors and industrial controllers? Use this serial cable from Phoenix Contact. Its outer sheath is made from durable semi-rigid PVC that resists corrosion and slight bending, making it a reliable choice for long-term use in demanding environments. A tinned-copper braided shield protects it from electromagnetic interference and crosstalk, so you can be sure of clear data transmission.
The cable can resist sudden voltage surges and protect your machinery from damage, thanks to a surge voltage rating of 1.2kV. An IP20 rating means it's finger-safe and resistant to dust or objects over 12mm. With a bending radius of 15 times its outer diameter, this wire is flexible enough to fit around corners or into complex setups. As it has a wide operating temperature range between -40°C and +70°C, you can use it in demanding conditions.
• Length of 1.5m to support near-range connections with minimal cable clutter
• Standard wire size of 24AWG for easy compatibility
• Operating altitude of 2000m allows use in elevated applications
Related links
- Phoenix Contact Female D-Sub 37-Pin to Male Serial Cable D37SUB/B/S/150/KONFEK/S Series
- Phoenix Contact Male D-Sub 15-Pin to Male D-Sub Serial Cable CABLE-D15SUB/S/S/300/KONFEK/S
- Phoenix Contact Female D-Sub 25-Pin to Male DB25 Cable CABLE-D25SUB/B/S/ 50/KONFEK/S Series
- Phoenix Contact Male D-Sub 50-Pin to Male DB50 Cable CABLE-D50SUB/S/S/100/KONFEK/S Series
- Phoenix Contact Female D-Sub 9-Pin to Male DB9 Serial Cable D9SUB/B/S/200/KONFEK/S
- Phoenix Contact Male D-Sub 25-Pin to Male D-Sub Serial Cable CABLE-D25SUB/S/S/300/KONFEK/S
- Phoenix Contact Male D-Sub 25-Pin D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Male D-Sub 15-Pin D-Sub Pin Strip Serial Cable 25/S,
