Phoenix Contact Female D-Sub 50-Pin to Male DB50 Serial Cable, 1.5 m Semi-Rigid Polyvinyl Chloride, D50SUB Series
- RS Stock No.:
- 201-6802
- Distrelec Article No.:
- 303-96-913
- Mfr. Part No.:
- 2302285
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$236.26
(exc. GST)
$259.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $236.26 |
| 5 + | $212.62 |
*price indicative
- RS Stock No.:
- 201-6802
- Distrelec Article No.:
- 303-96-913
- Mfr. Part No.:
- 2302285
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 50-Pin | |
| Connector Type B | DB50 | |
| Connector Gender A | Female | |
| Number of Contacts A | 50 | |
| Number of Contacts B | 50 | |
| Connector Gender B | Male | |
| Voltage | 125V | |
| Cable Length | 1.5m | |
| Jacket Colour | Grey | |
| Standards/Approvals | CSA, cUL, EAC | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Series | D50SUB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 50-Pin | ||
Connector Type B DB50 | ||
Connector Gender A Female | ||
Number of Contacts A 50 | ||
Number of Contacts B 50 | ||
Connector Gender B Male | ||
Voltage 125V | ||
Cable Length 1.5m | ||
Jacket Colour Grey | ||
Standards/Approvals CSA, cUL, EAC | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
Series D50SUB | ||
- COO (Country of Origin):
- DE
Phoenix Contact Serial Cable, DB50 to DB50 Connectors, 1.5m Length - D50SUB/B/S/150/KONFEK/S - 2302285
Need to connect a computer to another computer, or to peripherals such as printers, scanners and external drives? This serial cable from Phoenix Contact has a male DB25 connector on one end and a female DB25 connector on the other, meaning it can be used as an extension cable as well as to connect devices directly. The DB25 connector is known as the printer port, and is also a standard connector for audio interfaces and digital mixers.
Thumbscrews help you lock the connectors securely in place without the need for tools, and the rugged design of the connector heads helps them stand up to impacts and vibration. An operating temperature range of 0°C to +70°C means this cable is suitable for use in hot industrial environments, while the flame-retardant PVC sheath helps stop the spread of fire.
• Cable length of 1.5 metre for versatile installation
• Shielded cable to protect it from crosstalk and electromagnetic interference and maintain the quality of the signal
• Gold-plated copper alloy contacts resist corrosion to ensure excellent conductivity
Related links
- Phoenix Contact Male D-Sub 50-Pin Unterminated Serial Cable D50SUB Series
- Phoenix Contact Female D-Sub 50-Pin Unterminated Serial Cable D50SUB Series
- Phoenix Contact Female D-Sub 50-Pin Unterminated Serial Cable D50SUB Series
- Phoenix Contact Female D-Sub 50-Pin to Male DB50 Serial Cable 230 Series
- Phoenix Contact D-Sub 50-Pin D-Sub 50-Pin Serial Cable D50SUB Series
- Phoenix Contact D-Sub 50-Pin D-Sub 50-Pin Serial Cable D50SUB Series
- Phoenix Contact Female D-Sub 50-Pin D-Sub Socket Strip Serial Cable, 1.5 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 15-Pin D-Sub Socket Strip Serial Cable, 1.5 m Semi-Rigid Polyvinyl Chloride
