Phoenix Contact Male D-Sub Cable, 3 m PVC, CABLE-D50SUB Series

Subtotal (1 unit)*

$377.49

(exc. GST)

$415.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$377.49

*price indicative

RS Stock No.:
170-637
Mfr. Part No.:
2926687
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub

Product Type

Cable

Number of Contacts A

50

Connector Gender A

Male

Number of Contacts B

50

Cable Length

3m

Standards/Approvals

RoHS compliant

Jacket Material

PVC

Series

CABLE-D50SUB

COO (Country of Origin):
DE
The Phoenix Contact Cable Assembled shielded round cable designed for use in a variety of industrial applications. It features a 3 meter cable length and is equipped with single wires that are marked and fitted with ferrules. The braided shield is routed to a separate cable end. The cable has a maximum operating temperature of -40°C to 70°C and meets IP20 and IP54 degree of protection standards. With its reliable performance and durable construction.

Flame resistance

Resistance to oil

5000 maximum bending cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy