L-Com Male DB9 to Female D-Sub Serial Cable, 5 ft Polyvinyl Chloride, CSM Series
- RS Stock No.:
- 671-868
- Mfr. Part No.:
- CSMUZ9MF-5
- Brand:
- L-Com
Subtotal (1 unit)*
$248.70
(exc. GST)
$273.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.70 |
*price indicative
- RS Stock No.:
- 671-868
- Mfr. Part No.:
- CSMUZ9MF-5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | DB9 | |
| Product Type | Serial Cable | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 5ft | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CSM | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A DB9 | ||
Product Type Serial Cable | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 5ft | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series CSM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com LSZH D-Sub Cable DB9 Male DB9 Female 50 ft designed for safe and reliable serial communication in industrial and commercial environments. The cable features a low smoke zero halogen jacket that reduces toxic emissions during fire events. Its shielded construction and molded back shells ensure consistent performance and mechanical protection across extended installations.
DB9 male to DB9 female connectors
Shielded 26 AWG cable 50 ft length
LSZH jacket for low smoke zero halogen compliance
Related links
- L-Com Male DB9 to Female DB9 Serial Cable CSM Series
- L-Com Male D-Sub to Female D-Sub Serial Cable CPM Series
- L-Com Male DB9 to Female DB9 Serial Cable CPM Series
- L-Com Male D-Sub 25-Pin to Female D-Sub Serial Cable CPM Series
- L-Com Male DB9 to Female DB9 Cable Assembly CSMNB Series
- L-Com Male D-Sub to Male D-Sub Cable Assembly DB9 Series
- L-Com Female DB9 to Female DB9 Serial Cable CRM Series
- L-Com Female DB9 to Male DB9 Cable Assembly CPMS9MF Series
