L-Com Female DB9 to Male DB9 Cable Assembly, 5 ft Polyvinyl Chloride, CPMS9MF Series
- RS Stock No.:
- 297-757
- Mfr. Part No.:
- CPMS9MF-5
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$109.14
(exc. GST)
$120.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $109.14 |
| 10 + | $100.11 |
*price indicative
- RS Stock No.:
- 297-757
- Mfr. Part No.:
- CPMS9MF-5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | DB9 | |
| Product Type | Cable Assembly | |
| Connector Type B | DB9 | |
| Connector Gender A | Female | |
| Number of Contacts A | 9 | |
| Connector Gender B | Male | |
| Cable Length | 5ft | |
| Jacket Colour | Pantone 445C | |
| Standards/Approvals | RoHS Compliant, UL STYLE: 2464 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CPMS9MF | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A DB9 | ||
Product Type Cable Assembly | ||
Connector Type B DB9 | ||
Connector Gender A Female | ||
Number of Contacts A 9 | ||
Connector Gender B Male | ||
Cable Length 5ft | ||
Jacket Colour Pantone 445C | ||
Standards/Approvals RoHS Compliant, UL STYLE: 2464 | ||
Jacket Material Polyvinyl Chloride | ||
Series CPMS9MF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com heavy-duty D-Sub cable is designed for optimal connectivity and reliability in various electronic setups. With its robust construction and high quality materials, it facilitates seamless data transmission while ensuring the integrity of your connections. Designed to meet demanding requirements, this cable offers excellent performance for professionals and enthusiasts alike. Its meticulous design features a tinned copper braid shield, which enhances signal clarity and reduces interference.
Easily connects with DB9 male and female connectors for straightforward setup
Wire map ensures accurate connections simplifying installation and troubleshooting
Includes captive nuts and screw locks for secure mounting
Available in various lengths to suit specific installation requirements
Thoroughly tested for continuity to guarantee reliable performance
Related links
- L-Com Female DB9 to Male DB9 Cable Assembly CPMS9MF Series
- L-Com Female DB9 to Male DB9 Cable Assembly CPMS9MF Series
- L-Com Female DB9 to Male DB9 Cable Assembly CPMS9MF Series
- L-Com Female DB9 to Male DB9 Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Female DB9 Cable Assembly DB9 Series
- L-Com Male DB9 to Female DB9 Cable Assembly CSMNB Series
- L-Com Male DB9 to Female DB9 Serial Cable CPM Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
