L-Com Male DB9 to Female DB9 Cable Assembly, 5 ft Polyvinyl Chloride, CSMNB Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$47.09

(exc. GST)

$51.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$47.09
10 +$43.16

*price indicative

RS Stock No.:
287-318
Mfr. Part No.:
CSMNB9MF-5
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Connector Type A

DB9

Product Type

Cable Assembly

Connector Type B

DB9

Connector Gender A

Male

Number of Contacts A

9

Connector Gender B

Female

Number of Contacts B

9

Cable Length

5ft

Jacket Colour

Black

Standards/Approvals

UL, RoHS

Jacket Material

Polyvinyl Chloride

Series

CSMNB

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com deluxe moulded black D-Sub cable is designed to meet the demanding requirements of various industrial applications. With its DB9 male and female connectors, it provides a reliable solution for seamless connections in data communication. The durable PVC jacket not only ensures long lasting performance but also enhances its aesthetic appeal, making it a perfect addition to any professional setup.

Flexible strain relief prevents cable damage which ensuring longevity

Overall cable length is adjusted to meet specific user requirements

Black PVC jacket provides added durability and a sleek appearance

Designed to withstand harsh environments while ensuring optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy