L-Com Female DB9 to Female DB9 Serial Cable, 5 ft Polyvinyl Chloride, CRM Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$68.04

(exc. GST)

$74.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$68.04
10 +$62.41

*price indicative

RS Stock No.:
671-863
Mfr. Part No.:
CRMN9FF-2.5
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Serial Cable

Connector Type A

DB9

Connector Type B

DB9

Connector Gender A

Female

Connector Gender B

Female

Cable Length

5ft

Standards/Approvals

RoHS, CE

Jacket Material

Polyvinyl Chloride

Series

CRM

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com Reversible Hardware Molded D-Sub Cable DB9 Female-Female 25 ft designed for flexible serial communication in industrial and commercial setups. The cable features molded back shells and reversible mounting hardware that simplify installation in tight or custom-fit environments. Its shielded construction ensures reliable data transmission and protection against EMI interference.

DB9 female to DB9 female connectors

Molded back shells with reversible mounting hardware

Shielded 26 AWG cable 25 ft length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy