L-Com Male D-Sub to Female D-Sub Serial Cable, 5 ft Polyvinyl Chloride, CPM Series

Subtotal (1 unit)*

$252.48

(exc. GST)

$277.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$252.48

*price indicative

RS Stock No.:
671-858
Mfr. Part No.:
CPMS15MF-5
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Connector Type A

D-Sub

Product Type

Serial Cable

Connector Type B

D-Sub

Connector Gender A

Male

Connector Gender B

Female

Cable Length

5ft

Standards/Approvals

RoHS

Series

CPM

Jacket Material

Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com D-Sub Cable DB15 Male Female 50 ft designed for robust signal transmission in industrial and commercial environments. The cable uses oversized 20 AWG conductors to support higher current throughput and long-term durability. Its double shielding and molded backshells provide enhanced protection against EMI and mechanical stress.

20 AWG conductors for high current capacity

Foil plus braid shielding for EMI protection

Molded backshells for strain relief and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy