L-Com Male D-Sub to Male D-Sub Cable Assembly, 5 ft Polyvinyl Chloride, DB9 Series
- RS Stock No.:
- 287-316
- Mfr. Part No.:
- CSMN9MM-5
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$62.92
(exc. GST)
$69.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $62.92 |
| 10 + | $57.68 |
*price indicative
- RS Stock No.:
- 287-316
- Mfr. Part No.:
- CSMN9MM-5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub | |
| Connector Type B | D-Sub | |
| Number of Contacts A | 9 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 9 | |
| Cable Length | 5ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | REACH, RoHS, TSCA | |
| Jacket Material | Polyvinyl Chloride | |
| Series | DB9 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub | ||
Connector Type B D-Sub | ||
Number of Contacts A 9 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 9 | ||
Cable Length 5ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals REACH, RoHS, TSCA | ||
Jacket Material Polyvinyl Chloride | ||
Series DB9 | ||
RoHS Status: Exempt
The L-Com deluxe moulded D-Sub cable offers a nine conductor design that is ideal for data transmission across various applications. The PVC jacket, finished in a light grey colour, not only enhances its aesthetic appeal but also provides excellent durability and flexibility. Each cable is meticulously constructed to ensure robust, uninterrupted signal flow while accommodating diverse configuration needs. Customised for ease of installation and efficiency, this cable assembly is perfect for both professional and casual users looking to enhance their systems with dependable connectivity options.
Light grey colour ensures easy identification in setups
Constructed to maintain signal integrity across various applications
Ideal for both professional installations and personal projects
Customisation options are available for tailored solutions
Related links
- L-Com Male D-Sub 9-Pin to Male D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub 9-Pin to Female DB9 Cable Assembly DB9 Series
- L-Com Male D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
