L-Com Male DB9 to Female DB9 Serial Cable, 5 ft Polyvinyl Chloride, CSM Series
- RS Stock No.:
- 671-865
- Mfr. Part No.:
- CSM9MF-5
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$107.40
(exc. GST)
$118.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $107.40 |
| 10 + | $98.45 |
*price indicative
- RS Stock No.:
- 671-865
- Mfr. Part No.:
- CSM9MF-5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | DB9 | |
| Product Type | Serial Cable | |
| Connector Type B | DB9 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 5ft | |
| Standards/Approvals | CE, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CSM | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A DB9 | ||
Product Type Serial Cable | ||
Connector Type B DB9 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 5ft | ||
Standards/Approvals CE, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series CSM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com Molded D-Sub Cable DB9 Male Female 50 ft designed for cost-effective serial communication in industrial and commercial environments. The cable includes molded back shells that provide mechanical protection and strain relief during frequent use. Its shielded 26 AWG conductors help maintain signal integrity and reduce EMI interference across extended cable runs.
DB9 male to DB9 female connectors
Shielded 26 AWG cable 50 ft length
Molded back shells for durability and strain relief
Related links
- L-Com Male DB9 to Female DB9 Serial Cable CSM Series
- L-Com Male DB9 to Female D-Sub Serial Cable CSM Series
- L-Com Male DB9 to Female DB9 Serial Cable CPM Series
- L-Com Female DB9 to Female DB9 Serial Cable CRM Series
- L-Com Male D-Sub to Female D-Sub Serial Cable CPM Series
- L-Com Male DB9 to Female DB9 Cable Assembly CSMNB Series
- L-Com Male D-Sub 25-Pin to Female D-Sub Serial Cable CPM Series
- L-Com Male D-Sub to Male D-Sub Cable Assembly DB9 Series
