RND Female D-Sub 25-Pin to Female D-Sub Serial Cable, 3 m PVC, RND 765 Series
- RS Stock No.:
- 492-582
- Distrelec Article No.:
- 301-16-458
- Mfr. Part No.:
- RND 765-00043
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$30.94
(exc. GST)
$34.03
(inc. GST)
- RS Stock No.:
- 492-582
- Distrelec Article No.:
- 301-16-458
- Mfr. Part No.:
- RND 765-00043
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector Type A | D-Sub 25-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | D-Sub | |
| Connector Gender A | Female | |
| Number of Contacts A | 25 | |
| Connector Gender B | Female | |
| Number of Contacts B | 25 | |
| Cable Length | 3m | |
| Jacket Colour | Beige | |
| Standards/Approvals | RoHs and Reach | |
| Series | RND 765 | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector Type A D-Sub 25-Pin | ||
Product Type Serial Cable | ||
Connector Type B D-Sub | ||
Connector Gender A Female | ||
Number of Contacts A 25 | ||
Connector Gender B Female | ||
Number of Contacts B 25 | ||
Cable Length 3m | ||
Jacket Colour Beige | ||
Standards/Approvals RoHs and Reach | ||
Series RND 765 | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
The RND D-sub cable is designed to meet a broad range of operational needs with its impressive temperature range capability. Perfectly crafted for reliability, it stands as a testament to innovative engineering, ensuring performance in various environments. With advanced technology at its core, this product promises to deliver exceptional results, making it an ideal choice for both professional and personal applications. Its robust construction not only ensures durability but also enhances usability, allowing users to focus on their tasks without concern for equipment failure.
Offers a wide operational temperature range for versatility
Engineered for reliability in demanding environments
Designed with user-friendly features for ease of use
Constructed to ensure long-lasting durability
Facilitates optimal performance across various applications
Related links
- RND Male D-Sub 25-Pin to Male D-Sub Serial Cable RND 765 Series
- RND Serial Cable Polyvinyl Chloride, RND 765 Series
- RND Male D-Sub 37-Pin to Female D-Sub 37-Pin Serial Cable, 1 m
- L-Com Male D-Sub 25-Pin to Female D-Sub Serial Cable CPM Series
- L-Com Male D-Sub to Female D-Sub Serial Cable CPM Series
- RS PRO Female D-Sub 25-Pin 2 m Polyvinyl Chloride
- L-Com Male DB9 to Female D-Sub Serial Cable CSM Series
- Roline Female D-Sub 25-Pin 6 m Polyvinyl Chloride

