L-Com Male D-Sub 25-Pin to Female D-Sub Serial Cable, 5 ft PVC, CPM Series
- RS Stock No.:
- 671-859
- Mfr. Part No.:
- CPMS25MF-10
- Brand:
- L-Com
Subtotal (1 unit)*
$535.62
(exc. GST)
$589.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.62 |
*price indicative
- RS Stock No.:
- 671-859
- Mfr. Part No.:
- CPMS25MF-10
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 25-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 5ft | |
| Standards/Approvals | RoHS | |
| Series | CPM | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 25-Pin | ||
Product Type Serial Cable | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 5ft | ||
Standards/Approvals RoHS | ||
Series CPM | ||
Jacket Material PVC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com D-Sub Cable DB25 Male Female 100 ft designed for long-distance signal transmission in industrial and commercial environments. The cable features oversized conductors that support higher current capacity and reduce voltage drop over extended runs. Its rugged shielding and molded backshells provide enhanced protection against EMI and mechanical stress.
20 AWG conductors for high current applications
Foil plus braid shielding for EMI resistance
Molded backshells for durability and strain relief
Related links
- L-Com Male D-Sub 25-Pin to Female D-Sub Serial Cable CPM Series
- L-Com Male D-Sub to Female D-Sub Serial Cable CPM Series
- L-Com Male DB9 to Female DB9 Serial Cable CPM Series
- L-Com Male D-Sub 25-Pin to Female DB25 Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male DB9 to Female D-Sub Serial Cable CSM Series
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly CHD15MM Series
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub to Male D-Sub 9-Pin Cable Assembly, 5 ft Polyvinyl Chloride
