RND Male D-Sub 37-Pin to Female D-Sub 37-Pin Serial Cable, 1 m
- RS Stock No.:
- 282-1527
- Distrelec Article No.:
- 301-16-447
- Mfr. Part No.:
- RND 765-00032
- Brand:
- 1-Avel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-1527
- Distrelec Article No.:
- 301-16-447
- Mfr. Part No.:
- RND 765-00032
- Brand:
- 1-Avel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 1-Avel | |
| Connector Gender A | Male | |
| Connector Type A | D-Sub 37-Pin | |
| Connector Gender B | Female | |
| Connector Type B | D-Sub 37-Pin | |
| Product Type | Serial Cable | |
| Cable Length | 1 m | |
| Distrelec Product Id | 30116447 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand 1-Avel | ||
Connector Gender A Male | ||
Connector Type A D-Sub 37-Pin | ||
Connector Gender B Female | ||
Connector Type B D-Sub 37-Pin | ||
Product Type Serial Cable | ||
Cable Length 1 m | ||
Distrelec Product Id 30116447 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The 1-Avel Serial Cable is a D Sub 37 Pin male to D Sub 37 Pin female cable with a length of 1 meter. The cable type is D Sub, and it comes in a grey jacket color. This cable configuration is commonly used for serial communication applications.
Reliable
Superior quality
RoHS compliant
For professional and industrial use
Related links
- D-sub cable DB37, m-f 1 m 37 Pin M/F
- RND Male D-Sub 25-Pin to Male D-Sub Serial Cable RND 765 Series
- Phoenix Contact Male D-Sub 37-Pin to Male D-Sub Serial Cable 1066 Series
- RS PRO Male D-Sub 37-Pin to Female DB37 Serial Cable, 1 m
- Phoenix Contact Female D-Sub 37-Pin to Male D-Sub Serial Cable 1066 Series
- Phoenix Contact Male D-Sub 37-Pin to Male D-Sub Serial Cable 1066 Series
- Phoenix Contact Female D-Sub 37-Pin D-Sub Socket Strip Serial Cable, 1.5 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin to Female D-Sub Socket Strip Serial Cable
