RND Serial Cable Polyvinyl Chloride, RND 765 Series
- RS Stock No.:
- 491-745
- Mfr. Part No.:
- RND 765-00042
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 491-745
- Mfr. Part No.:
- RND 765-00042
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Serial Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Series | RND 765 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Serial Cable | ||
Jacket Material Polyvinyl Chloride | ||
Series RND 765 | ||
- COO (Country of Origin):
- CN
The RND Cable designed to function seamlessly in a variety of environments. This product is specifically crafted to withstand temperature fluctuations, making it ideal for both industrial and everyday applications. Its sleek design not only ensures optimal performance but also offers durability that you can rely on. Perfect for engineers and hobbyists alike, this device combines excellent functionality with ease of use, catering to diverse consumer needs.
Offers a wide temperature range for optimal performance
Built to endure challenging environmental conditions
Lightweight design enhances portability and ease of use
Suitable for both professional and personal applications
Provides reliable and consistent results across various tasks
Related links
- RND Female D-Sub 25-Pin to Female D-Sub Serial Cable RND 765 Series
- RND Male D-Sub 25-Pin to Male D-Sub Serial Cable RND 765 Series
- RND RND 765 Series Plug RJ Connector Cat5e Straight 1 Port
- RND RND 765 series - Male Plug to Male HDMI Black
- RND Male D-Sub 37-Pin to Female D-Sub 37-Pin Serial Cable, 1 m
- RND RND 765 Cat6 Cat6 Cable Shielded Screened Polyvinyl Chloride, Polyvinyl Chloride Sheath
- RND RND 765 Cat6 Cat6 Cable Shielded Screened Polyvinyl Chloride, Polyvinyl Chloride Sheath
- RND RND 765 Series Plug RJ Connector, Cable Mount Straight 1 Port
