Kabeltronik Twisted Pair Cable, 3 Cores, 0.09 mm², Screened, 28 AWG, 100m, Multicore Cable

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
284-4887
Distrelec Article No.:
301-10-270
Mfr. Part No.:
SENSOCORD-M/D 3X0.09 MM²
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Cross Sectional Area

0.09 mm²

Number of Cores

3

American Wire Gauge

28 AWG

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Black

Cable Type

Multicore

Cable Shape

Round

COO (Country of Origin):
DE
The shielded Miniature-Sensor cable with a PUR-outer jacket is perfect for industrial handling. With mechanical durability, stability against oils, and UV-radiation, it meets UL-Style 20549/10954 standards, is halogen-free, and flame-retardant.

Tinned stranded copper wire conductor with 7x0,127mm structure
Bare copper spiral shield for protection
Conductor resistance of 210 Ohm x km at +20°C
Operating voltage of 300V and testing voltage of 3000V
Temperature range from -30°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy