Phoenix Contact Female D-Sub Twisted Pair Cable, 3 m, CAB-DSUB Series
- RS Stock No.:
- 133-782
- Mfr. Part No.:
- 2909709
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-782
- Mfr. Part No.:
- 2909709
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub | |
| Product Type | Cable | |
| Connector Type B | Twisted Pair | |
| Number of Contacts A | 37 | |
| Connector Gender A | Female | |
| Number of Contacts B | 37 | |
| Cable Length | 3m | |
| Voltage | 125V | |
| Standards/Approvals | EU Directives 2011/65/EU and 2015/863 | |
| Series | CAB-DSUB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub | ||
Product Type Cable | ||
Connector Type B Twisted Pair | ||
Number of Contacts A 37 | ||
Connector Gender A Female | ||
Number of Contacts B 37 | ||
Cable Length 3m | ||
Voltage 125V | ||
Standards/Approvals EU Directives 2011/65/EU and 2015/863 | ||
Series CAB-DSUB | ||
- COO (Country of Origin):
- US
The Phoenix Contact Cable Assembled shielded round cable is a high quality system cable designed for controllers. This cable ensures reliable and efficient performance. The 3m cable length provides flexibility in installation, making it ideal for various industrial applications.
Assembled shielded round cable for secure connections
Twisted pair connection with marked and fitted wires for easy installation
D SUB socket strip for reliable connectivity
3m cable length for flexible installation options
Suitable for a wide range of industrial applications
Related links
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub D-Sub Cable Cable-D Series
- Phoenix Contact Female D-Sub to Female D-Sub Cable Cable-D Series
