Phoenix Contact Female D-Sub D-Sub Cable, 3 m PVC, Cable-D Series

Subtotal (1 unit)*

$272.74

(exc. GST)

$300.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$272.74

*price indicative

RS Stock No.:
135-797
Mfr. Part No.:
2305680
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable

Connector Type A

D-Sub

Connector Type B

D-Sub

Number of Contacts A

37

Connector Gender A

Female

Number of Contacts B

37

Cable Length

3m

Voltage

125V

Jacket Colour

Grey

Standards/Approvals

RoHS

Series

Cable-D

Jacket Material

PVC

COO (Country of Origin):
DE
The Phoenix Contact Cable Assembled shielded round cable with a length of 3m. It features a D-SUB pin strip connection on both ends, each with 37 positions. The cable is designed for use in controllers and has a high degree of IP20 protection, making it suitable for various installation locations. With a wide ambient temperature range of -40°C to 70°C for fixed installation and -10°C to 70°C for flexible installation.

Flame resistance

Resistance to oil

5000 maximum bending cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy