Belden 8760NH Series Twisted Pair Cable 1 Pairs 152 m Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-659
- Mfr. Part No.:
- 8760NH.00152
- Brand:
- Belden
Subtotal (1 reel of 152 metres)*
$871.62
(exc. GST)
$958.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $871.62 | $5.734 |
*price indicative
- RS Stock No.:
- 631-659
- Mfr. Part No.:
- 8760NH.00152
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 1 | |
| Cable Length | 152m | |
| Jacket Colour | Chrome | |
| Outside Diameter | 6mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -45°C | |
| Jacket Material | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU, CE, UKCA | |
| Conductor Material | Tinned Copper | |
| Size of Strands | 30AWG | |
| Series | 8760NH | |
| Voltage | 300V | |
| Fire Behaviour | IEC 60332-1-2 | |
| Number of Strands | 16 | |
| Core Strands | 16 x 30AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 1 | ||
Cable Length 152m | ||
Jacket Colour Chrome | ||
Outside Diameter 6mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -45°C | ||
Jacket Material Low Smoke Zero Halogen | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU, CE, UKCA | ||
Conductor Material Tinned Copper | ||
Size of Strands 30AWG | ||
Series 8760NH | ||
Voltage 300V | ||
Fire Behaviour IEC 60332-1-2 | ||
Number of Strands 16 | ||
Core Strands 16 x 30AWG | ||
Belden 8760NH Series Twisted & Multipair Industrial Cable, 152m Cable Length, Chrome Jacket - 8760NH.00152
This twisted & multipair industrial cable is designed for signal and control wiring in demanding industrial environments. It combines a single twisted pair conductor with a halogen‑reduced outer sheath to provide a compact, low‑emission solution for installations that require a moderate voltage rating and resistance to heat and cold.
Features & Benefits
• Tinned stranded conductor improves corrosion resistance and conductivity
• Low Smoke Zero Halogen jacket reduces toxic emissions in fires
• Chrome‑coloured sheath offers clear Visual identification on‑site
• Rated to 300V for control and low‑voltage signal applications
• Operational between -45°C and 80°C for harsh environments
• Compliant with IEC60332‑1‑2 for Basic flame propagation protection
• Low Smoke Zero Halogen jacket reduces toxic emissions in fires
• Chrome‑coloured sheath offers clear Visual identification on‑site
• Rated to 300V for control and low‑voltage signal applications
• Operational between -45°C and 80°C for harsh environments
• Compliant with IEC60332‑1‑2 for Basic flame propagation protection
**Applications**
• Suitable for factory automation control loops and sensors
• Ideal for connection between control panels and field devices
• Used for instrumentation cabling in processing plants
• Can be used for OEM electrical harnesses requiring LSZH materials
• Ideal for connection between control panels and field devices
• Used for instrumentation cabling in processing plants
• Can be used for OEM electrical harnesses requiring LSZH materials
What conductor construction does it use for flexibility?
The core is built from multiple fine strands of tinned copper which enhances bendability while maintaining electrical continuity.
How long is the supplied reel of cable for installation planning?
The cable is supplied in a 152 m length suitable for medium‑length runs without joints.
Which approvals should be expected for regulatory acceptance?
It carries EU, CE and UKCA markings indicating conformity with relevant European and UK requirements.
What is the outer diameter for routing through conduits?
The cable measures 6mm outside diameter for conduit and tray fill calculations.
Related links
- Belden 8760NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9842NH Series Twisted Pair Cable 152 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Twisted Pair Cable 152 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8723NH Series Audio Cable 152 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Data Cable 0.8 mm² Silver Sheath Low Smoke Zero Halogen
- Belden 9501NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9729NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
