Phoenix Contact Female D-Sub Twisted Pair Cable, 1 m, CAB-DSUB Series
- RS Stock No.:
- 133-794
- Mfr. Part No.:
- 2909723
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-794
- Mfr. Part No.:
- 2909723
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | D-Sub | |
| Connector Type B | Twisted Pair | |
| Number of Contacts A | 37 | |
| Connector Gender A | Female | |
| Number of Contacts B | 37 | |
| Cable Length | 1m | |
| Voltage | 125V | |
| Standards/Approvals | EU Directives 2011/65/EU and 2015/863 | |
| Series | CAB-DSUB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A D-Sub | ||
Connector Type B Twisted Pair | ||
Number of Contacts A 37 | ||
Connector Gender A Female | ||
Number of Contacts B 37 | ||
Cable Length 1m | ||
Voltage 125V | ||
Standards/Approvals EU Directives 2011/65/EU and 2015/863 | ||
Series CAB-DSUB | ||
- COO (Country of Origin):
- US
The Phoenix Contact Cable Assembled shielded round cable with a length of 1m. The cable also has a D-SUB pin strip connection for easy installation. Suitable for a variety of applications, this cable ensures reliable and secure connections in your industrial setups.
Individual wire marking for easy identification
Twisted pair wires fitted with ferrules for secure connections
Screw connection with 2 UNC 4 40 screws for easy installation
D SUB socket or pin strip at one end for flexibility in connectivity
Related links
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Cable CAB-DSUB Series
- MICROWIRES BTA Series Twisted Pair Cable 100 m, Grey Sheath Fluoropolymer
- MICROWIRES TWJ Series Twisted Pair Cable 100 m, Grey Sheath Perfluoroalkoxy Alkane
