Phoenix Contact Female D-Sub to Female D-Sub Cable, 3 m PVC, CABLE-D50SUB Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-634
Mfr. Part No.:
2305567
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub

Product Type

Cable

Connector Type B

D-Sub

Connector Gender A

Female

Number of Contacts A

50

Connector Gender B

Female

Number of Contacts B

50

Voltage

30V ac, 60V ac

Cable Length

3m

Jacket Colour

Grey

Standards/Approvals

RoHS compliant

Series

CABLE-D50SUB

Jacket Material

PVC

COO (Country of Origin):
DE
The Phoenix Contact Cable Assembled shielded round cable to provide a reliable connection between D-SUB socket strips. With a cable length of 3 meters, this system cable offers flexibility in various installation locations. It can withstand a wide range of temperatures, from -40 °C to 70 °C in fixed installations and -10 °C to 70 °C in flexible installations. The cable is shielded to minimize interference and ensure optimal signal transmission. It is made of high quality materials for durability and longevity.

Shielded design to minimize interference

High quality materials for durability

Complies with IP20 protection standards

Suitable for IP54 or higher degree of protection installations

Excellent electrical properties for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy