Turck Male 5 way M12 to Female 5 way Polyvinyl Chloride Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$78.64

(exc. GST)

$86.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.64

*price indicative

RS Stock No.:
833-9674
Mfr. Part No.:
RSC 572-2M
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Series

RSC

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

5

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Polyvinyl Chloride

Voltage

250V

IP Rating

IP68, IP69K

Standards/Approvals

CSA, UL

RSC Series


The RSC Series of cordsets and cable connectors from Turck Banner.

Cordset & Cable Connector Male


New product line from Turck Banner, eurofast® & picofast® cordsets. These industrial connectivity products are available as angled or straight configuration with either M8 or M12 connection. A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy