Turck Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 833-9772
- Mfr. Part No.:
- RSC RKC 572-2M
- Brand:
- Turck
Subtotal (1 unit)*
$100.63
(exc. GST)
$110.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.63 |
*price indicative
- RS Stock No.:
- 833-9772
- Mfr. Part No.:
- RSC RKC 572-2M
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Series | RSC RKC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | High Density Polyethylene | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 250V | |
| Standards/Approvals | CSA, UL | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Series RSC RKC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material High Density Polyethylene | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 250V | ||
Standards/Approvals CSA, UL | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- MX
Turck Sensor Actuator Cable, 5 Cores, 250V Voltage Rating - RSC Series - RSC RKC 572-2M
Need to connect essential bits of kit in a challenging industrial environment? Reach for this sensor actuator cable from Turck. It's rated IP68 and IP69, meaning the cable and its connectors are dust-tight, waterproof and will stand up to steam cleaning. The assembly works in a wide operating temperature range of -40°C to +80°C, so you can trust it in demanding conditions. Gold-plated bronze contacts resist corrosion to make sure they keep transmitting high-quality information. Foil shielding protects the signals from EMI, maintaining the integrity of data.
Features & Benefits
• M12 male and female connectors mean quick and easy links to standard equipment
• Length of 2m gives flexibility to build the installation you need
• 5 cores enable bidirectional data transmission to drive complex control systems
• Nickel-over-brass locknut prevents connections from vibrating loose and stands up to corrosion
• Foamed HDPE core insulation reduces signal attenuation, helping data travel long distances without degradation
Applications
• Chemical processing
• Food and beverage production
• Automotive manufacturing
What's the voltage rating of this sensor actuator cable?
This sensor actuator cable is voltage-rated at 250V, making it compatible with the UK and European mains supplies.
Related links
- Turck Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Turck Male 5 way M12 to Female 5 way Polyvinyl Chloride Sensor Actuator Cable, 2 m
- Turck Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 5 m
- Turck Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 2 m
- Turck Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 3 m
- Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Turck Male 5 way Straight to Female 4 way Straight Sensor Actuator Cable, 15 m
- Turck Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 50 m
