RS PRO Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 877-1104
- Distrelec Article No.:
- 304-05-055
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$101.74
(exc. GST)
$111.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship
- Plus 7,720 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $101.74 | - |
| 5 - 9 | $96.61 | 5% |
| 10 - 49 | $91.78 | 9% |
| 50 - 249 | $87.19 | 14% |
| 250 + | $82.79 | 18% |
*price indicative
- RS Stock No.:
- 877-1104
- Distrelec Article No.:
- 304-05-055
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IN
RS PRO Straight M12 to Straight M12 Cable assembly, 5 Core 5 m Cable
Need a robust connector cable to transfer data in industrial environments? Commonly used in sensor and automation equipment, this five-core cable assembly from the RS PRO range comes with two secure straight M12 connectors. One end has a plug connector, the other a socket.
Fitted with a nickel-plated brass coupling nut, the connectors will hold firm against vibration while resisting corrosion. A neoprene O-ring creates a firm seal to keep out liquids.
Sheathed in polyurethane (PUR), the cable will resist various industrial chemicals. It's also been tested to ensure it won't damage equipment through electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007) and contains minimal hazardous substances (RoHS).
This five-metre cable can be used safely from -25°C to +70°C. It has an outer diameter of 5.5 mm, a cross-sectional area of 0.34 mm and a voltage rating of 60 V. It's suitable for applications from process control to commercial electronics.
Features and Benefits
• Straight M12 connectors provide a secure connection
• One socket (female) and one plug (male) connector
• High insulation resistance of at least 100 MΩ protects equipment against electrostatic discharge
• Neoprene o-ring keeps out liquids
• Nickel-plated brass coupling nut secures the connection and resists corrosion
• Gold-plated contacts resist corrosion
• 5-core cable
• 5-metres long
• Outer diameter of 5.5mm
• Cross-sectional area of 0.34 mm²
• AWG rating of 22
• Unshielded cable
• Operating temperature -25°C to +75˚C
• Voltage rating of 60 V
• IP67 waterproof rating means it can be submerged in a metre of water for 30 mins
• Amp rating of 4A
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO M12 Connector Cable Assembly
Brought to you under the trusted RS PRO, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Fitted with a secure coupling nut, these RS M12 cable assemblies are an ideal solution for when reliable data transference is needed.
The M12 connector boasts a high degree of environmental protection, and is ideal for industrial use, with applications ranging from process control to commercial electronics.
Features and Benefits:
• Insulation Resistance >= 100 MΩ
• Neoprene O-Ring
• Brass nickel plated coupling nut
Available in this Range:
• Stock No: 877-1202 has an LED output indication (Power= Green, Output=Red)
• Stock No: 877-1211 has an LED output indication (Power= Green, NO O/P= Amber, NC O/P= Red)
Related links
- RS PRO Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- RS PRO Female 5 way Right Angle to Male 5 way Straight Sensor Actuator Cable, 5 m
- RS PRO Female 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- RS PRO Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- RS PRO Female 5 way Right Angle to Male 5 way Straight Sensor Actuator Cable, 2 m
- RS PRO Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 10 m
- RS PRO Female 5 way Right Angle to Male 5 way Straight Sensor Actuator Cable, 10 m
- RS PRO Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
