SICK Female 5 way Straight M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$85.48

(exc. GST)

$94.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 23 November 2026
  • Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.48

*price indicative

RS Stock No.:
175-0073
Mfr. Part No.:
YF2A15-100UB5XLEAX / 2095619
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

deTec

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

10m

Jacket Material

PUR

Connector Gender A

Female

Connector Type A

Straight M12

Number of Contacts A

5

Number of Contacts B

5

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

125V

IP Rating

IP65, IP66K, IP67

Standards/Approvals

IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 61140, IEC 61496-1, IEC 61508, IEC 62061, ISO 13849-1

Coding

A

COO (Country of Origin):
DE

Sick deTec Series Sensor Actuator Cable, 10m Cable Length, Black Jacket - YF2A15-100UB5XLEAX / 2095619


This sensor actuator cable links control equipment to sensing devices in industrial settings, providing a robust connection for safety light curtain systems and related automation components. It is intended for normal industrial environments where protected electrical linkages are required and offers a Durable jacket and standardised connector Interface for straightforward integration.

Features & Benefits


• 10m length enables flexible installation in long-reach setups
• M12 female to unterminated end allows custom termination on-site
• 5-pin wiring supports common sensor/actuator signal layouts
• Polyurethane jacket provides abrasion resistance in industrial areas
• Rated to 125V for compatibility with low-voltage control circuits
• IP65/IP66K/IP67 protection maintains operation in harsh conditions

Applications


• Suitable for connecting safety light curtain senders to controllers
• Ideal for wiring actuator outputs to safety relays in machinery
• used with industrial sensors requiring free-end custom termination
• Can be used for long cable runs between sensor fields and cabinet I/O

What conductor count and connector type does it use?


It employs five conductors with an M12 straight female connector at one end and open, unterminated conductors at the other to permit bespoke wiring.

How does the jacket material affect placement near moving parts?


The polyurethane sheath resists cuts and wear, making it appropriate for runs where cables encounter repeated movement or contact.

What ingress protection levels are provided and why does that matter?


The cable is rated IP65, IP66K and IP67 so it resists dust, high-pressure washdowns and temporary immersion, enabling use in washdown and dusty production zones.

Can it be used with safety equipment operating at standard control voltages?


Yes, the cable is specified for 125V operation, matching typical low-voltage safety and control circuits.

Is the cable available in other lengths or connector orientations?


Alternative lengths and angled M12 connector variants are offered to suit different installation requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy