Turck Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$148.38

(exc. GST)

$163.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.38

*price indicative

RS Stock No.:
833-9779
Mfr. Part No.:
RSC RKC 572-5M
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Series

RSC

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Cable Length

5m

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

5

Connector Type B

M12

Number of Contacts B

5

Connector Gender B

Female

Voltage

250V

IP Rating

IP68, IP69K

Standards/Approvals

CSA, UL

RSC Series


The RSC Series of cordsets and cable connectors from Turck Banner.

Cordset & Cable Connector Female to Male


New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.

These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.

A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy