Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 230-9755
- Mfr. Part No.:
- RSSD-RSSD-4416-2M
- Brand:
- Turck
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-9755
- Mfr. Part No.:
- RSSD-RSSD-4416-2M
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Sensor Actuator Cable | |
| Series | RSSD-RSSD-4416 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Cable Length | 2m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Voltage | 42V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS, UL | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Sensor Actuator Cable | ||
Series RSSD-RSSD-4416 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Cable Length 2m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Voltage 42V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS, UL | ||
Coding D | ||
- COO (Country of Origin):
- CZ
The Turck industrial Ethernet/PROFINET cable has male straight D-coded M12 and male straight M12 connectors. It is 4-pin 22 AWG Ethernet cable with 4 cores. It is free from halogen according to IEC 60754 and flame-retardant according to IEC 60332-1-2. This is tinned copper wire has overlapping aluminium foil shielding and UV resistance.
2 meter cable length
CAT 5E category cable
Jacket material: PUR
Jacket colour: green
Jacket diameter: 6.5 mm
Suitable for drag chain use
cULus approved
RoHS and PNO compliant
Related links
- Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 20 m
- Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 300 mm
- Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 600 mm
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 50m
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 85m
- Turck Male 4 way 7/8 In Circular to Unterminated Sensor Actuator Cable, 2 m
- Turck Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2 m
