Turck Male 5 way M12 to Female 5 way Free End Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$100.34

(exc. GST)

$110.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.34

*price indicative

RS Stock No.:
833-9595
Mfr. Part No.:
RS 4.5T-5
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Sensor Actuator Cable

Series

RS

Jacket Colour

Grey

Jacket Material

PVC

Cable Length

5m

Connector Type A

M12

Number of Contacts A

5

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Free End

Voltage

250V

IP Rating

IP68, IP69K

Standards/Approvals

UL

COO (Country of Origin):
MX

RS Series


A series of eurofast® cordsets with straight male configuration.These industrial connectivity products are available as 4,8,10 & 12 wire with M12 connection.

Cordset & Cable Connector Male


New product line from Turck Banner, eurofast® & picofast® cordsets. These industrial connectivity products are available as angled or straight configuration with either M8 or M12 connection. A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy