Phoenix Contact Male 2 way M12, Straight to Female 2 way M12, Straight Bus Cable, 25 m
- RS Stock No.:
- 255-9908
- Mfr. Part No.:
- 1530252
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$267.38
(exc. GST)
$294.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.38 |
*price indicative
- RS Stock No.:
- 255-9908
- Mfr. Part No.:
- 1530252
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 25m | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 2 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 2 | |
| Voltage | 48V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Material Polyurethane | ||
Cable Length 25m | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 2 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 2 | ||
Voltage 48V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a 2 position bus system cable. The bus system interface is PROFIBUS. The cable is shielded type and the cable gland material is made up of nickel plated zinc. It uses B inverse coding.
Easy and safe
Number of positions are 2
Cable length is 25 m
One end connection is plug and other end is socket
- RS Stock No. 0493420
- Mfr. Part No. 1400947
1 Pack of 25
$5,008.23
- RS Stock No. 0497715
- Mfr. Part No. 1402379
1 Pack of 50
$5,096.32
- RS Stock No. 0521176
- Mfr. Part No. 1402381
1 Pack of 50
$10,512.88
- RS Stock No. 0509781
- Mfr. Part No. 1404869
1 Pack of 25
$4,378.80
Related links
- Phoenix Contact Male 3 way M12 25 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 4 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 1 m
- Phoenix Contact Female 2 way M12 to Male 2 way M12 300 mm
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 200 mm
- Phoenix Contact Male 2 way M12 5 m
- Phoenix Contact Male 2 way M12 2 m












