Phoenix Contact Male 5 way M12, Straight to Female 2 way M12, Straight Bus Cable, 1 m

Subtotal (1 pack of 50 units)*

$5,351.14

(exc. GST)

$5,886.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$5,351.14$107.023

*price indicative

RS Stock No.:
497-715
Mfr. Part No.:
1402379
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Cable Length

1m

Jacket Colour

Blue

Jacket Material

PUR

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts A

5

Number of Contacts B

2

Connector Type B

M12, Straight

Connector Gender B

Female

Voltage

100V

Standards/Approvals

Flame Resistance according to IEC 60332-1

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The Phoenix Contact PROFIBUS bus system cable with a 2-position configuration. It features a PUR/PVC construction with a blue outer color and is shielded for protection. The cable includes a straight M12 plug with B coding and a straight M12 socket with B coding. The cable length is 1 meter.

Outer sheath, material PUR

External sheath, color blue

Conductor material Bare Cu litz wires

Material wire insulation Foamed PE

Single wire, color red, green

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy