Phoenix Contact Male 5 way M12, Straight to Female 2 way M12, Straight Bus Cable, 4 m
- RS Stock No.:
- 509-781
- Mfr. Part No.:
- 1404869
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$4,597.74
(exc. GST)
$5,057.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,597.74 | $183.91 |
*price indicative
- RS Stock No.:
- 509-781
- Mfr. Part No.:
- 1404869
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Cable Length | 4m | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 2 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Voltage | 100V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | EAC-RoHS, IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Cable Length 4m | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 2 | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Voltage 100V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals EAC-RoHS, IEC 60332-1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PROFIBUS bus system cable with a 2-position configuration. It features a PUR/PVC construction with a blue outer color and is shielded for added protection. The cable includes a straight M12 plug with B coding and a straight M12 socket with B coding. The cable length is 4 meters.
Flammability rating according to UL 94 V0
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni/Au
Contact carrier material PA 6.6
Material for screw connection Zinc die-cast, nickel-plated
Related links
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 4 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 15 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Female 5 way M12 4 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 1 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 6 m
