Phoenix Contact Male 6 way M12, Straight to Female 6 way M12, Straight Bus Cable, 2 m
- RS Stock No.:
- 256-1884
- Mfr. Part No.:
- 1428652
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$119.53
(exc. GST)
$131.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.53 |
*price indicative
- RS Stock No.:
- 256-1884
- Mfr. Part No.:
- 1428652
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 2m | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 6 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 6 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 2m | ||
Connector Type A M12, Straight | ||
Number of Contacts A 6 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 6 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a 6 position bus system cable. The bus system interface is VARAN. The cable is shielded type and the cable gland material is made up of nickel plated zinc. The transmission medium used is copper.
Easy and safe
Number of positions are 6
Cable length is 2 m
One end connection is socket and other end is plug
Related links
- Phoenix Contact Male 6 way M12 2 m
- Phoenix Contact Male 6 way M12 2 m
- Phoenix Contact Male 6 way M12 Straight Bus Cable, 15 m
- Phoenix Contact Male 6 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 6 way M12 5 m
- Phoenix Contact Male 4 way M12 Straight Bus Cable, 2 m
- Phoenix Contact Female 6 way M12 2 m
- Phoenix Contact Male 5 way M12 2 m
