Phoenix Contact Female 2 way M12 to Male 2 way M12, Straight Bus Cable, 300 mm
- RS Stock No.:
- 803-6827
- Mfr. Part No.:
- 1507340
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$85.87
(exc. GST)
$94.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $85.87 | - |
| 5 + | $77.29 | 9% |
*price indicative
- RS Stock No.:
- 803-6827
- Mfr. Part No.:
- 1507340
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-2P-M12MSB/ 0.3-910/M12FSB | |
| Product Type | Bus Cable | |
| Cable Length | 300mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Number of Contacts A | 2 | |
| Connector Gender A | Female | |
| Number of Contacts B | 2 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 60332-1-2, Section 1060 and UL 2556, Section 1100 and UL 2556, Section 9.1 (HFT/FT2), Section 9.3 (FT1), UL, UL 1581 | |
| IP Rating | IP65, IP67 | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-2P-M12MSB/ 0.3-910/M12FSB | ||
Product Type Bus Cable | ||
Cable Length 300mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Number of Contacts A 2 | ||
Connector Gender A Female | ||
Number of Contacts B 2 | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Voltage 30V | ||
Standards/Approvals cUL, EAC-RoHS, IEC 60332-1-2, Section 1060 and UL 2556, Section 1100 and UL 2556, Section 9.1 (HFT/FT2), Section 9.3 (FT1), UL, UL 1581 | ||
IP Rating IP65, IP67 | ||
Coding B | ||
Bus System Cable Assemblies, M12 Speedcon
A range of Speedcon M12 bus system connector cable assemblies, angled M12 connector to angled M12 connector. A-coded and compatible with CANopen and DeviceNet systems, M12 5 way connectors with PVC grey shielded cable in a variety of lengths to suit many applications.
Operating temperature range -25 to +90 °C
IP67 rated once mated
- RS Stock No. 2559867
- Mfr. Part No. 1507162
Each
$95.35
- RS Stock No. 0518091
- Mfr. Part No. 1402378
1 Pack of 50
$6,856.75
- RS Stock No. 8033367
- Mfr. Part No. 1436013
Each
$149.43
- RS Stock No. 8036824
- Mfr. Part No. 1507528
Each
$95.81
Related links
- Phoenix Contact Female 2 way Right Angle to Male 2 way M12 Bus Cable, 300 mm
- Phoenix Contact Male 2 way M12 Straight Bus Cable, 25 m
- Phoenix Contact Female 5 way M12 Straight Bus Cable, 300 mm
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 4 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 200 mm
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 1 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 300 mm










