Phoenix Contact Male 2 way M12, Right Angle to 2 way Unterminated Bus Cable, 2 m

Subtotal (1 unit)*

$51.14

(exc. GST)

$56.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.14

*price indicative

RS Stock No.:
883-0846
Mfr. Part No.:
1403630
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-2P-MRB/ 2.0-910 SCO

Product Type

Bus Cable

Jacket Colour

Purple

Jacket Material

PUR

Cable Length

2m

Connector Type A

M12, Right Angle

Number of Contacts A

2

Connector Gender A

Male

Number of Contacts B

2

Connector Type B

Unterminated

Voltage

250V

Standards/Approvals

IEC 60332-1-2, UL 1581

IP Rating

IP65, IP67

Coding

B

COO (Country of Origin):
PL
Bus system cable, PROFIBUS (12 Mbps), 2-position, PUR halogen-free, violet RAL 4001, shielded, Plug straight M12 SPEEDCON, coding: B, on free cable end, cable length: 2 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy