Phoenix Contact Male 2 way M12, Straight to 2 way Unterminated Bus Cable, 5 m

Subtotal (1 unit)*

$72.16

(exc. GST)

$79.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.16

*price indicative

RS Stock No.:
883-0840
Mfr. Part No.:
1403631
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC-2P-MRB/ 5.0-910 SCO

Cable Length

5m

Jacket Material

PUR

Jacket Colour

Purple

Connector Gender A

Male

Number of Contacts A

2

Connector Type A

M12, Straight

Connector Type B

Unterminated

Number of Contacts B

2

Voltage

250V

IP Rating

IP65, IP67

Standards/Approvals

IEC 60332-1-2, UL 1581

Coding

B

COO (Country of Origin):
PL
Bus system cable, PROFIBUS (12 Mbps), 2-position, PUR halogen-free, violet RAL 4001, shielded, Plug straight M12 SPEEDCON, coding: B, on free cable end, cable length: 5 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy