Phoenix Contact Male 5 way M12, Straight to Male/Female 5 way M12 x 2, Straight Bus Cable, 300 mm

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$149.43

(exc. GST)

$164.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 9 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$149.43-
5 +$134.509%

*price indicative

RS Stock No.:
803-3367
Distrelec Article No.:
304-09-776
Mfr. Part No.:
1436013
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-5PY-F/2X 0.3-920-MS-FS

Product Type

Bus Cable

Jacket Colour

Purple

Jacket Material

PUR

Cable Length

300mm

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts A

5

Connector Gender B

Male/Female

Number of Contacts B

5

Connector Type B

M12 x 2, Straight

IP Rating

IP67, IP65

Standards/Approvals

cUL, UL, EAC-RoHS, cULus, IEC 61076-2-101

Coding

A

COO (Country of Origin):
PL

Phoenix Contact Straight M12 to Straight 2 x M12 Cable Assembly, 300 mm Cable - SAC-5PY-F/2X 0.3-920-MS-FS - 1436013


This straight cable assembly from Phoenix Contact has an industrial-standard M12 female socket input with two M12 outputs, one male (plug) and one female (socket). This allows you to connect a single data cable to two devices.

The cable has a polyurethane (PUR) sheath that's resistant to wear and corrosion and is extremely difficult to cut or tear, making this a durable product. It has an operating temperature range of -25°C to +90°C and an IP65 and IP67 ingress protection rating – meaning it's dust-tight, protected against water projected from a nozzle and against immersion for 30 minutes

This unit is designed for bus system cabling and provides communication paths for data and control signals within a computer system. It's A-coded and compatible with CANopen and DeviceNet systems.

• American Wire Gauge (AWG) size of 24

• 5 contacts on all connectors

• 5 cores

• Cable length of 300 mm

• Rated voltage of 60 V

• Rated current at 40°C of 4 A

• Cross-sectional area of 0.25 mm²

• Purple sheath colour

Bus System Cable Assemblies, M12 Speedcon


A range of Speedcon M12 bus system connector cable assemblies, angled M12 connector to angled M12 connector. A-coded and compatible with CANopen and DeviceNet systems, M12 5 way connectors with PVC grey shielded cable in a variety of lengths to suit many applications.

Operating temperature range -25 to +90 °C

IP67 rated once mated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy